ZHB6792TA
Description:
NPN/PNP TRAN.BRIDGE 70V 1A SM-8
Supplier:
DIODES INC
Matchcode:
ZHB6792
Rutronik No.:
TDSTD7761
Unit Pack:
1000
MOQ:
1000
package:
SOT223-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT223-8
- Polarisation
- NPN/PNP
- I(C)
- 1 A
- V(CEO)
- 70 V
- Current gain
- 400
- P(tot)
- 1.25 W
- V(CBO)
- 70 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.