US1JDFQ-13
image shown is a representation only
Description:
SI-DIODE 1A 600V D-FLAT
Supplier:
DIODES INC
Matchcode:
US1JDFQ-13
Rutronik No.:
DSGL6282
Unit Pack:
10000
MOQ:
10000
package:
D-FLAT
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 1 A
- I(FSM)
- 30 A
- V(F)
- 1.7 V
- trr
- 75 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- Ultrafst
- Mounting
- SMD
- Automotive
- NO
- Package
- D-FLAT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.