US1DWF-7
image shown is a representation only
Description:
SI-DIODE 1A 200V SOD123F
Supplier:
DIODES INC
Matchcode:
US1DWF-7
Rutronik No.:
DSGL6748
Unit Pack:
3000
MOQ:
3000
package:
SOD123
Packaging:
REEL
- V(RRM)
- 200 V
- IF(AV)
- 1 A
- I(FSM)
- 30 A
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- SOD123
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.