ULN2004AS16-13
image shown is a representation only
Description:
7xDARL ARR 0,14A 12V TSSOP-16
Supplier:
DIODES INC
Matchcode:
ULN2004AS16
Rutronik No.:
ICIFP46438
Unit Pack:
2500
MOQ:
2500
package:
SO-16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(lim,min)/Ch
- 0.50 A
- Channels
- 12
- V(op,min)
- 50 V
- V(op,max)
- 50 V
- Automotive
- NO
- Package
- SO-16
- Automotive
- NO
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 1 A
- Technology
- LIN Interf
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Packaging
- REEL
- Application
- Interface
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.