ULN2003AD16-U


image shown is a representation only
Description:
7xDARL ARR 0,5A 50V PDIP-16
Supplier:
DIODES INC
Matchcode:
ULN2003AD16-U
Rutronik No.:
ICIFP46440
Unit Pack:
1000
MOQ:
1000
package:
PDIP-16
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(lim,min)/Ch
- 0.5 A
- Channels
- 7
- V(op,min)
- 13 V
- V(op,max)
- 50 V
- Automotive
- NO
- Package
- PDIP-16
- Automotive
- NO
- Mounting
- THT
- RoHS Status
- RoHS-conform
- T(j,min)
- -40 °C
- T(j,max)
- 105 °C
- I(lim,max)/Ch
- 0.5 A
- t(on)
- 0.25 µs
- t(off)
- 0.25 µs
- Technology
- CMOS
- OL Detection
- NA Y/N/NA/NAN
- OL Detec.ad ON
- NA Y/N/NA/NAN
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- V(op,abs,max)
- 50 V
- Packaging
- TUBE
- Application
- R,L, DC-M
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.