TLV431AE5TA
image shown is a representation only
Description:
1,24V SHUNT REGUL.1% SOT23-5
Supplier:
DIODES INC
Matchcode:
TLV431AE5TA
Rutronik No.:
ICSPR8740
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
- Accuracy
- 6 mV
- V out
- 1.24 V
- Vcc(min)
- 1.24 V
- Vcc(max)
- 18 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- SOT23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.