TLV272IM8-13
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC TLV272IM8-13](https://www.rutronik24.com/pim/packages/medium/MSOP8.jpg)
image shown is a representation only
Description:
2xOP 2MHz 2V/µs MSOP8 SMD
Supplier:
DIODES INC
Matchcode:
TLV272IM8-13
Rutronik No.:
STOP1090
Unit Pack:
2500
MOQ:
2500
package:
MSOP8
Packaging:
REEL
- Channels
- 2
- Vcc(min)
- 2,7 V
- Vcc(max)
- 16 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 16 mm²
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.