TLV271CW5-7
image shown is a representation only
Description:
1xOP 2MHz 2V/µs SOT25 SMD
Supplier:
DIODES INC
Matchcode:
TLV271CW5-7
Rutronik No.:
ICOP7277
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Optimisation
- LowPower
- R2R
- R2R Out
- Shutdown
- No
- GBW
- 2 MHz
- Slew rate
- 2 V/µs
- Input offset
- 0.5 mV
- Input bias
- 1 pA
- Offset drift
- 6 µV/°C
- Noise
- 35 nV/rtHz
- Icc/ Channel
- 550 µA
- Output current
- 8 mA
- Vcc(min)
- 2.7 V
- Vcc(max)
- 16 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Footprint
- 8.4 mm²
- Automotive
- NO
- Package
- SOT25
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.