TL432BSA-7
image shown is a representation only
Description:
ADJ. VOLT. REG. 2.,95V ± 0.5% SOT23
Supplier:
DIODES INC
Matchcode:
TL432BSA-7
Rutronik No.:
STVREF1187
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- Accuracy
- 34 mV
- V out
- 2.495 V
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.