SMCJ30CA-13-F
image shown is a representation only
Description:
TVS-DIODE BI 1,5KW 35V SMC
Supplier:
DIODES INC
Matchcode:
SMCJ30CA
Rutronik No.:
DTRL9792
Unit Pack:
3000
MOQ:
3000
package:
SMC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMC
- PowerDissipati
- 1.5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 35 V
- Automotive
- NO
- Clamping voltag
- 48.4 V
- Stand-off V Vwm
- 30 V
- Serie
- SMCJ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.