SBR4U130LP-7
Description:
SBR-D. 130V 40A 0.68V TO220
Supplier:
DIODES INC
Matchcode:
SBR4U130LP-7
Rutronik No.:
DSKY5280
Unit Pack:
3000
MOQ:
3000
package:
UDFN3030-8
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 130 V
- Configuration
- CathoAnode
- I(F)per diode
- 4 A
- V(F)
- 0.55 V
- Mounting
- SMT
- Technology
- S-Barrier
- T(j) max
- 150 °C
- I(FSM)
- 40 A
- Automotive
- NO
- Package
- UDFN3030-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.