SBR40U300CTB-13
image shown is a representation only
Description:
SBR-D. 300V 40A 0.81V TO263-3
Supplier:
DIODES INC
Matchcode:
SBR40U300CTB-13
Rutronik No.:
DSKYP5290
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 300 V
- Configuration
- CommonCath
- I(F)per diode
- 20 A
- V(F)
- 0,81 V
- Mounting
- SMT
- Technology
- S-Barrier
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.