SBR2U60S1F-7
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC SBR2U60S1F-7](https://www.rutronik24.com/pim/supplier/diodesinc/medium/diodesinc-sbr2u60s1f-7.jpg)
image shown is a representation only
Description:
SCHOTTKY 2A 60V SOD123F
Supplier:
DIODES INC
Matchcode:
SBR2U60S1F-7
Rutronik No.:
DSKY5531
Unit Pack:
3000
MOQ:
3000
package:
SOD123F
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0,51 V
- Mounting
- SMD
- Technology
- S-Barrier
- T(j) max
- 150 °C
- I(FSM)
- 35 A
- Automotive
- NO
- Package
- SOD123F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.