SBR20M150D1Q-13
Description:
SUPER BARRIER DIODE 20A 150V TO252
Supplier:
DIODES INC
Matchcode:
SBR20M150D1Q-13
Rutronik No.:
DSGL6950
Unit Pack:
2500
MOQ:
2500
package:
TO252
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 150 V
- IF(AV)
- 20 A
- I(FSM)
- 160 A
- V(F)
- 0,90 V
- trr
- 24 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- SUP.BARR.
- Mounting
- SMT
- Automotive
- NO
- Package
- TO252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.