SBR20A60CTFP
image shown is a representation only
Description:
SBR-Diode 60V 20A ITO-220AB
Supplier:
DIODES INC
Matchcode:
SBR20A60CTFP
Rutronik No.:
DSKY6108
Unit Pack:
50
MOQ:
50
package:
ITO-220AB
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- CommonCath
- I(F)per diode
- 20 A
- V(F)
- 0.47 V
- Mounting
- SMT
- Technology
- SBR
- T(j) max
- 150 °C
- I(FSM)
- 180 A
- Automotive
- NO
- Package
- ITO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.