SBR1A40S3Q-7
image shown is a representation only
Description:
SCHOTTKY-D. 1A 40V SOD323
Supplier:
DIODES INC
Matchcode:
SBR1A40S3Q
Rutronik No.:
DSKY5144
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
- Technology
- S-Barrier
- Automotive
- NO
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.