SBR12U100P5-13
Description:
SBR-D. 100V 12A 0.63V PwrDI5
Supplier:
DIODES INC
Matchcode:
SBR12U100P5-13
Rutronik No.:
DSKYP5420
Unit Pack:
5000
MOQ:
5000
package:
PowerDI5
Packaging:
REEL
- V(RRM)
- 100 V
- Configuration
- 12
- I(F)per diode
- 0,63 A
- V(F)
- 250 V
- Mounting
- SBR
- I(FSM)
- SMD A
- Automotive
- NO
- Package
- PowerDI5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.