SBR1045D1Q-13
image shown is a representation only
Description:
SBR-D. 45V 10A 0.58V TO252
Supplier:
DIODES INC
Matchcode:
SBR1045D1Q
Rutronik No.:
DSKY6047
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
- V(RRM)
- 45 V
- I(F)per diode
- 10 A
- V(F)
- 0,58 V
- T(j) max
- 150 °C
- I(FSM)
- 90 A
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.