SBR0560S1-7
image shown is a representation only
Description:
SCHOTTKY-DIODE 0,5A 60V SOD123
Supplier:
DIODES INC
Matchcode:
SBR0560S1
Rutronik No.:
DSKYS5799
Unit Pack:
3000
MOQ:
3000
package:
SOD123
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 0.5 A
- V(F)
- 0.5 V
- Mounting
- SMT
- Technology
- S-Barrier
- T(j) max
- 150 °C
- I(FSM)
- 15 A
- Automotive
- NO
- Package
- SOD123
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.