SA555S-13


image shown is a representation only
Description:
TimerIC SO8 SMD
Supplier:
DIODES INC
Matchcode:
SA555S-13
Rutronik No.:
ICSF1159
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL
- Type
- 555Timer
- Package
- SO8
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 4.5 V
- Vcc(max)
- 16 V
- Mounting
- SMD
- Footprint
- 29.4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.