S1D-13-F
image shown is a representation only
Description:
DIODE 1A 200V SMA
Supplier:
DIODES INC
Matchcode:
S1D
Rutronik No.:
DLGL3622
Unit Pack:
5000
MOQ:
5000
package:
SMA
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 200 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.