PT7M3808G30TAEX


image shown is a representation only
Description:
LQPD SOT23-6 SO-8 T&R 3K
Supplier:
DIODES INC
Matchcode:
PT7M3808G30TAEX
Rutronik No.:
ICTIME1046
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL
- Type
- LQPD
- Package
- SOT23-6
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 1.7 V
- Vcc(max)
- 6.5 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.