PT7C4563BWEX


image shown is a representation only
Description:
RT Clock I²C SMD
Supplier:
DIODES INC
Matchcode:
PT7C4563BWEX
Rutronik No.:
ICTIME1038
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8
Packaging:
REEL
- Package
- SOIC-8
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1,3 V
- Vcc(max)
- 5,5 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.