PI7C9X7958BNBE


image shown is a representation only
Description:
PCIe GEN2 Packet Switch LFBGA160
Supplier:
DIODES INC
Matchcode:
PI7C9X7958BNBE
Rutronik No.:
ICCOM2024
Unit Pack:
189
MOQ:
189
package:
LFBGA160
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PCIe
- Vcc(min)
- 1.8 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- LFBGA160
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.