PI7C9X760ACLEX
image shown is a representation only
Description:
I2C/SPI to Single UART Bridge Controller
Supplier:
DIODES INC
Matchcode:
PI7C9X760ACLEX
Rutronik No.:
ICCOM1798
Unit Pack:
1
MOQ:
3000
package:
TSSOP24
Packaging:
REEL
- Type
- Bridge
- Vcc(min)
- 1.8 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- TSSOP24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.