PI7C9X440SLBFDE


image shown is a representation only
Description:
PCIe to USB 2.0 Host Controller
Supplier:
DIODES INC
Matchcode:
PI7C9X440SLBFDE
Rutronik No.:
ICCOM1346
Unit Pack:
90
MOQ:
90
package:
LQFP128
Packaging:
REEL
- Vcc(min)
- 3.3 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- LQFP128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.