PI7C9X2G606PRENJAEX


image shown is a representation only
Description:
PCIe 2.0 Packet Swich BGA196
Supplier:
DIODES INC
Matchcode:
PI7C9X2G606PRENJAEX
Rutronik No.:
ICCOM1681
Unit Pack:
1000
MOQ:
1000
package:
BGA256
Packaging:
TRAY
- Type
- PCIe 2.0
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- BGA256
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.