PI7C9X20505GPBNDE


image shown is a representation only
Description:
PCI Expess Switch 5-lane PBGA256
Supplier:
DIODES INC
Matchcode:
PI7C9X20505GPBNDE
Rutronik No.:
ICCOM2030
Unit Pack:
189
MOQ:
90
package:
BGA256
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PCIExpress
- Interface
- 5-lane
- Vcc(min)
- 1 V
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- BGA256
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.