PI6CG33201CZDIEX


image shown is a representation only
Description:
Clock Generator V-QFN4040-24 T&R 3.5K
Supplier:
DIODES INC
Matchcode:
PI6CG33201CZDIEX
Rutronik No.:
ICTIME1061
Unit Pack:
3500
MOQ:
3500
package:
V-QFN4040
Packaging:
REEL
- Package
- V-QFN4040
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- -0,5 V
- Vcc(max)
- 4.6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.