PI6CG18201ZDIEX


Description:
Clock generator TQFN-24 SMD
Supplier:
DIODES INC
Matchcode:
PI6CG18201ZDIEX
Rutronik No.:
ICTIME1039
Unit Pack:
3500
MOQ:
3500
package:
TQFN-24
Packaging:
REEL
- Package
- TQFN-24
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.