PI6C4931502-04LIEX


image shown is a representation only
Description:
Clock Buffer TSSOP-16 T&R 2.5K
Supplier:
DIODES INC
Matchcode:
PI6C4931502-04LIEX
Rutronik No.:
ICTIME1059
Unit Pack:
2500
MOQ:
2500
package:
TSSOP-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TSSOP-16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- -0,5 V
- Vcc(max)
- 4.6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.