PI6C2405A-1WE


image shown is a representation only
Description:
Zero Delay Clock Buffer
Supplier:
DIODES INC
Matchcode:
PI6C2405A-1WE
Rutronik No.:
ICTIME1053
Unit Pack:
97
MOQ:
97
package:
SOIC-8
Packaging:
TUBE
- Package
- SOIC-8
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 3.0 V
- Vcc(max)
- 3.6 V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.