PI5USB2546AQZHEX


image shown is a representation only
Description:
USB 2.0 Gen1 Type-C Port Ctrl
Supplier:
DIODES INC
Matchcode:
PI5USB2546AQZHEX
Rutronik No.:
ICCOM1942
Unit Pack:
3500
MOQ:
3500
package:
TQFN16
Packaging:
REEL
- Type
- USB Type C
- Interface
- USB 2.0
- Vcc(min)
- 4,5 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMT
- Automotive
- AEC-Q(100)
- Package
- TQFN16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.