PI4IOE5V9554ZHEX


Description:
8-Channel I2C/SMBus TQFN16 SMD
Supplier:
DIODES INC
Matchcode:
PI4IOE5V9554ZHEX
Rutronik No.:
ICLOG11005
Unit Pack:
3500
MOQ:
3500
package:
TQFN16
Packaging:
REEL
- Channels
- 8
- Package
- TQFN16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 2.3 V
- Vcc(max)
- 5.5 V
- Logic function
- IOExpander
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.