PI3WVR12412ZHEX


image shown is a representation only
Description:
DisplayPort HDMI Video Switch
Supplier:
DIODES INC
Matchcode:
PI3WVR12412ZHEX
Rutronik No.:
ICCOM1387
Unit Pack:
3500
MOQ:
3500
package:
TQFN42
Packaging:
REEL
- Top(min)
- -65 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TQFN42
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.