PI3USB302-AZBEX


image shown is a representation only
Description:
PCIe to USB 2.0 Host Controller
Supplier:
DIODES INC
Matchcode:
PI3USB302-AZBEX
Rutronik No.:
ICCOM1388
Unit Pack:
3500
MOQ:
3500
package:
TQFN20
Packaging:
REEL
- Type
- USB
- Vcc(min)
- 3,0 V
- Vcc(max)
- 3,6 V
- Top(min)
- -65 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TQFN20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.