PI3USB221EZWEX


image shown is a representation only
Description:
USB2.0 1:2 Multiplexer/DeMultiplexer
Supplier:
DIODES INC
Matchcode:
PI3USB221EZWEX
Rutronik No.:
ICCOM1925
Unit Pack:
3000
MOQ:
3000
package:
UDFN
Packaging:
REEL
- Type
- USB
- Top(min)
- -65 °C
- Top(max)
- 150 °C
- Automotive
- NO
- Package
- UDFN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.