PI3USB102JXUCEX


image shown is a representation only
Description:
USB 2.0 QFN-10
Supplier:
DIODES INC
Matchcode:
PI3USB102JXUCEX
Rutronik No.:
ICCOM2003
Unit Pack:
3500
MOQ:
3500
package:
QFN-10
Packaging:
REEL
- Type
- USB
- Vcc(min)
- 3.0 V
- Vcc(max)
- 3.6 V
- Top(min)
- -20 °C
- Top(max)
- 100 °C
- Automotive
- NO
- Package
- QFN-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.