PI3A27518Q2ZDWEX


image shown is a representation only
Description:
2:1 Mux/DeMux 3V-5V V-QFN4040-24 T&R
Supplier:
DIODES INC
Matchcode:
PI3A27518Q2ZDWEX
Rutronik No.:
ASSP2163
Unit Pack:
3500
MOQ:
3500
package:
V-QFN4040
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Packaging
- REEL
- Vcc(min)
- 1,65 V
- Vcc(max)
- 3,6 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- AEC-Q(100)
- Package
- V-QFN4040
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.