PDS5100HQ-13
image shown is a representation only
Description:
Schottky Rectifier PDI5 T&R 5K
Supplier:
DIODES INC
Matchcode:
PDS5100HQ-13
Rutronik No.:
DSKY6057
Unit Pack:
5000
MOQ:
5000
package:
POWERDI5
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 5 A
- V(F)
- 0.71 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 250 A
- Automotive
- AEC-Q(101)
- Package
- POWERDI5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.