PD3S220LQ-7
image shown is a representation only
Description:
SCHOTTKY-DIODE 20V 2A POWERDI323
Supplier:
DIODES INC
Matchcode:
PD3S220LQ-7
Rutronik No.:
DSKY6087
Unit Pack:
3000
MOQ:
3000
package:
POWERDI323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 20 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0.49 V
- Mounting
- SMT
- Technology
- PowerDI
- T(j) max
- 125 °C
- I(FSM)
- 33 A
- Automotive
- AEC-Q(101)
- Package
- POWERDI323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.