PAM8907SB10-7


image shown is a representation only
Description:
PIEZO SOUNDER DRIVER
Supplier:
DIODES INC
Matchcode:
PAM8907SB10-7
Rutronik No.:
ASSP2131
Unit Pack:
3000
MOQ:
3000
package:
U-QFN2020-
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- sounderdrv
- Packaging
- REEL
- Vcc(min)
- 1,8 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 4 mm²
- Automotive
- NO
- Package
- U-QFN2020-
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.