PAM8904JPR


Description:
PiezoSoundAmp QFN3030-12 SMD
Supplier:
DIODES INC
Matchcode:
PAM8904JPR
Rutronik No.:
ICOP7515
Unit Pack:
3000
MOQ:
3000
package:
QFN3030-12
Packaging:
REEL
- Packaging
- REEL
- Vcc(min)
- 2,3 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 11 mm²
- Automotive
- NO
- Package
- QFN3030-12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.