PAM8403DR


image shown is a representation only
Description:
ClassD 3W Audio_Amp SOP16 SMD
Supplier:
DIODES INC
Matchcode:
PAM8403DR
Rutronik No.:
ICOP7566
Unit Pack:
2500
MOQ:
2500
package:
SOP16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Data rate
- 2 Mb/s
- Number of Tx
- ClassD
- Packaging
- REEL
- Vcc(min)
- 2.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 63 mm²
- Automotive
- NO
- Package
- SOP16
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.