PAM8304AYR


image shown is a representation only
Description:
ClassD 3W Audio_Amp DFN3080 SMD
Supplier:
DIODES INC
Matchcode:
PAM8304AYR
Rutronik No.:
ICOP7165
Unit Pack:
3000
MOQ:
3000
package:
DFN3030-8L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Data rate
- 4 Mb/s
- Number of Tx
- AUDIO
- Number of Rx
- No
- Packaging
- REEL
- Vcc(min)
- 2 V
- Vcc(max)
- 6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- DFN3030-8L
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.