PAM8301AAF


image shown is a representation only
Description:
ClassD 1.5W AudioAmp TSOT26 SMD
Supplier:
DIODES INC
Matchcode:
PAM8301AAF
Rutronik No.:
ICOP7118
Unit Pack:
3000
MOQ:
3000
package:
TSOT26
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Number of Tx
- AUDIO
- Packaging
- REEL
- Automotive
- NO
- Package
- TSOT26
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.