PAM8019KGR


Description:
Audio 3W Class-D/Class-AB Headphonedrive
Supplier:
DIODES INC
Matchcode:
PAM8019KGRC
Rutronik No.:
ICOP7650
Unit Pack:
3000
MOQ:
3000
package:
QFN4040-20
Packaging:
REEL
- Data rate
- 2 Mb/s
- Packaging
- REEL
- Vcc(min)
- 2,8 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN4040-20
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.