PAM8014AZR


Description:
3.2W class D Amplifier U-WLB1313-9
Supplier:
DIODES INC
Matchcode:
PAM8014AZR
Rutronik No.:
ICOP7753
Unit Pack:
3000
MOQ:
3000
package:
U-WLB1313-
Packaging:
REEL
- Data rate
- 1 Mb/s
- Number of Tx
- AUDIO
- Packaging
- REEL
- Vcc(min)
- 2,5 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- U-WLB1313-
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.