PAM2401SCADJ


image shown is a representation only
Description:
DC-DC 5V 1A MSOP-8 SMD
Supplier:
DIODES INC
Matchcode:
PAM2401SCADJ
Rutronik No.:
ICPWM8856
Unit Pack:
2500
MOQ:
2500
package:
MSOP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BOOST
- V(in)max
- 4.75 V
- V(out)
- 5 V
- I(out)
- 1
- f(s)
- 100000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- MSOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.