MSB30M-13
image shown is a representation only
Description:
BRIDGE-RECT.3A 1000V Full Wave
Supplier:
DIODES INC
Matchcode:
MSB30M-13
Rutronik No.:
BG4591
Unit Pack:
2500
MOQ:
2500
package:
MSBL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 3 A
- U(RRM)
- 1000 V
- Package
- MSBL
- Packaging
- REEL
- U(F)
- 0.88 V
- T(j)max
- 150 °C
- I²t
- 41.50 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 100 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.